TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 1800 units)*

£282.45

(exc. VAT)

£338.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£282.45£0.157

*price indicative

RS Stock No.:
504-867
Distrelec Article No.:
304-50-549
Mfr. Part No.:
2132230-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

4.2A

Pitch

2.5mm

Number of Contacts

2

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2, EU ELV, EU RoHS, UL 94V-0, VDE Certificate

Mating Pin Length

3.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential connector designed to facilitate reliable wire-to-board connections in a compact and efficient manner. This product delivers superior performance with its fully shrouded design, ensuring secure and stable connections, making it ideal for power and signal applications. It features a vertical orientation that optimises space in dense circuit designs. Constructed from high-quality materials including durable PBT GF, this connector is built to withstand challenging environmental conditions, with an operational temperature range spanning from -55 to 105 °C. The product's robust design includes precision-engineered contact features, ensuring maximum conductivity and reliability for every connection.

Fully shrouded header design enhances connection security

Vertical mounting orientation maximises space efficiency in assemblies

Constructed from high-quality PBT GF material for enhanced durability

Rated for 250 VAC operating voltage, ensuring safe and effective power delivery

Designed for a fully loaded connector contact load condition

Features a compact footprint with dimensions suitable for tight layouts

Provides reliable pin contacts with various plating materials for enhanced performance

Compatible with a range of connectors for versatile applications

Meets stringent UL 94V-0 flammability standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy