TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-779
Distrelec Article No.:
304-53-431
Mfr. Part No.:
1-2132230-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

4.2A

Pitch

2.5mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Mating Pin Length

3.6mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is engineered for exceptional performance in vertical wire-to-board applications. Featuring a shrouded design, this connector ensures a reliable and secure connection with its precision moulded components. Designed with an optimal centreline of 2.5 mm, it accommodates up to 12 positions, making it a versatile solution for a variety of electronic circuits. The robust construction of this connector is complemented by its white PBT housing, providing enhanced durability and resistance to environmental conditions. Aimed at delivering seamless power and signal transmission, this connector is perfect for applications requiring stringent electrical specifications.

Fully shrouded design for heightened protection

Reliable contact retention thanks to integrated latching mechanism

Polarisation features ensure accurate mating every time

Optimised for efficient PCB mounting with locating posts

Compatible with various 26-22 AWG wire sizes for versatility

Supports a wide operating temperature range for diverse environments

Wave solder capability allows for high-efficiency assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy