TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-780
- Distrelec Article No.:
- 304-53-432
- Mfr. Part No.:
- 1-2132415-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£213.07
(exc. VAT)
£255.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.07 | £0.355 |
*price indicative
- RS Stock No.:
- 472-780
- Distrelec Article No.:
- 304-53-432
- Mfr. Part No.:
- 1-2132415-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connector designed for vertical wire-to-board applications. This fully shrouded connector ensures secure connections with a 12-position layout, accommodating various electronic configurations. The robust design boasts a centreline of 2.5 mm, making it suitable for space-constrained environments. With enhanced electrical characteristics, including an operating voltage of 250 VAC, it is engineered to deliver reliable performance in diverse temperature conditions ranging from -55 to 105 °C. This connector is not just built for functionality but also for ease of integration, featuring a straightforward solder termination method. For those who require dependable connectivity in their designs, this product stands out within the Economy Power 2.5 series.
Designed for vertical PCB mounting, optimizing board space
Fully shrouded design enhances safety and reliability
Accommodates high-density applications with 12 positions
Compatible with various wire-to-board connector systems
Offers excellent resistance to harsh environmental conditions
Simplifies integration with through-hole soldering method
Achieves efficient electrical performance even in tight spaces
Manufactured with durable PBT GF housing for longevity
Delivers consistent contact performance with a reliable latch mechanism
Ensures compatibility with multiple connector contacts and hardware
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
