TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 600 units)*

£261.97

(exc. VAT)

£314.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£261.97£0.437

*price indicative

RS Stock No.:
467-842
Distrelec Article No.:
304-53-433
Mfr. Part No.:
1-2132415-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power 2.5

Pitch

2.5mm

Current

4.2A

Number of Contacts

13

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Mating Pin Length

3.6mm

Standards/Approvals

EU ELV, EU RoHS, UL 94V-0, VDE Certificate

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a robust solution for connecting power and signal in your electronic designs. With a vertical orientation and 15 positions, it ensures reliable connections in space-constrained environments. Tailored for wire-to-board applications, the connector is fully shrouded to enhance durability while safeguarding against misalignment during mating. Designed with a 2.5 mm centreline, it allows for effective space utilisation on printed circuit boards. This product stands out not only for its engineering precision but also for its economy, making it a valuable component in various applications within the Economy Power 2.5 series.

Fully shrouded design improves mating reliability

Compact size accommodates space-sensitive layouts

Optimised for wave soldering processes to ensure reliable connections

Polarisation feature simplifies alignment during installation

Natural housing colour complements a variety of designs

Commercially available in bulk packaging for cost-effective distribution

Durable materials withstand demanding operating conditions

Compatible with a broad range of associated parts for flexible configurations

Enhanced electrical performance supports reliable transmissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy