TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-272
- Distrelec Article No.:
- 304-57-954
- Mfr. Part No.:
- 1-2132415-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-272
- Distrelec Article No.:
- 304-57-954
- Mfr. Part No.:
- 1-2132415-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, UL Recognised | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, UL Recognised | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for superior connectivity in wire-to-board applications, providing an efficient solution for modern electronic assembly. With a vertical orientation, this header is designed to accommodate up to 13 positions, optimally utilising space while ensuring a secure and reliable connection. The fully shrouded design enhances safety and reduces the risk of misalignment during insertion. Crafted from robust materials, it supports high operational voltages and temperature stability, making it suitable for various demanding environments. This product stands out in the Economy Power 2.5 series, delivering both performance and reliability for a wide array of applications, from consumer electronics to industrial systems.
Rectangular connector shape facilitates easy integration
Features a polarising design for accurate alignment
Mating retention through a locking tab ensures a secure connection
Constructed from high-quality PBT housing for durability
Tin (Sn) contact plating enhances conductivity and reliability
Versatile termination method allows for through-hole soldering
Designed to support operating temperatures ranging from -55 to 105 °C
UL recognised rating reflects compliance with safety standards
High current rating accommodates robust power applications
Related links
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
