TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 18 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

£289.06

(exc. VAT)

£346.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£289.06£0.578

*price indicative

RS Stock No.:
501-491
Distrelec Article No.:
304-48-336
Mfr. Part No.:
1-2132415-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power 2.5

Current

4.2A

Pitch

2.5mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

18

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

No

Mating Pin Length

3.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header represents a robust solution tailored for wire-to-board applications. Designed with precision, it features an 18-position layout, ensuring reliable connections while maintaining a compact form factor. This fully shrouded header guarantees secure mating, optimal for various electronic assemblies. Its tin-plated finish offers excellent conductivity, while the natural colour of the housing seamlessly integrates into your designs. With a height of 8.8 mm and a width of 6.4 mm, this component fits well within tight spaces, making it ideal for modern electronic devices. The combination of its durable materials and thoughtful engineering ensures that it meets the stringent performance standards required in demanding environments, thus ensuring longevity and reliability in operation.

Designed for efficient wire-to-board connections

Features a compact design for tight layouts

Ensures reliable performance in a fully shrouded format

Crafted from durable PBT GF material for enhanced resilience

Utilises a natural colour housing for aesthetic integration

Operates effectively within a broad temperature range

Facilitates easy installation with through-hole soldering

Complies with major industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy