TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 800 units)*

£213.69

(exc. VAT)

£256.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.69£0.267

*price indicative

RS Stock No.:
467-500
Distrelec Article No.:
304-50-559
Mfr. Part No.:
2132415-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

4.2A

Pitch

2.5mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.6mm

Standards/Approvals

UL 94V-0, VDE

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for seamless integration in vertical applications, facilitating reliable wire-to-board connections. This innovative connector features eight positions with a 2.5 mm centreline, ensuring optimal functionality for electronic assemblies. Its fully shrouded design enhances protection whilst facilitating straightforward soldering to printed circuit boards. Constructed with robust materials, this connector supports operating voltages up to 250 VAC and is engineered to withstand a temperature range from -55 to 105 °C. The unique properties of the component ensure exceptional performance across diverse applications, making it a preferred choice for designers and engineers seeking durability and reliability in power and signal distribution.

Provides a fully shrouded header for enhanced protection during operation

Installs easily thanks to its through-hole solder termination method

Ensures stable electrical contact with a fully loaded configuration

Features a natural colour housing made from high-quality PBT GF

Designed for efficient mechanical attachment with a latching mating retention type

Compatible with wave soldering processes, assuring versatility in manufacturing

Leverages inline contact layout for optimal space utilisation on PCBs

Offers a calculation of mating retention type with polarization for precision alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy