TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-270
- Distrelec Article No.:
- 304-57-953
- Mfr. Part No.:
- 1-2132415-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£185.48
(exc. VAT)
£222.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.48 | £0.371 |
*price indicative
- RS Stock No.:
- 475-270
- Distrelec Article No.:
- 304-57-953
- Mfr. Part No.:
- 1-2132415-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0, UL Recognised | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0, UL Recognised | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for versatility in wire-to-board applications, featuring a vertical orientation and a robust construction tailored for efficiency. With a capacity for 10 positions and a compact design that ensures a 2.5 mm centreline, this connector not only streamlines your circuit layout but also enhances reliability. Ideal for Economy Power 2.5 systems, it showcases superior functionality with fully shrouded contacts that provide maximum protection and ease of use. Its durable materials, including a PBT housing, ensure that it can withstand operational stresses, making it a dependable choice for engineers looking to optimise their electronic designs.
Facilitates seamless connection in PCB applications
Offers an innovative locking tab to ensure secure mating
Features a natural colour finish to blend seamlessly with most PCB designs
Utilises an inline contact layout for efficient signal flow
Enables easy integration with a through-hole soldering method
Constructed with kinked legs for enhanced PCB retention
Related links
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
