TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 210 units)*

£187.32

(exc. VAT)

£224.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£187.32£0.892

*price indicative

RS Stock No.:
477-682
Distrelec Article No.:
304-52-398
Mfr. Part No.:
1-2825261-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to provide reliable wire-to-board connections with precision and durability. This connector features a fully shrouded design that protects against accidental disconnection while ensuring secure mating. Its vertical orientation facilitates mounting in compact spaces, perfect for modern electronic applications. The 10-position configuration allows for ample connectivity options, making it an ideal choice for power applications. Crafted with high-quality materials, this header supports various PCB thicknesses and is engineered for efficiency in demanding environments. With excellent electrical characteristics, it operates effectively at voltages up to 600 VAC, ensuring optimal performance in diverse applications.

Rectangular connector shape enhances compatibility with various builds

Board-lock retention type ensures stability and reduces the risk of dislodgement

Keyed mating alignment simplifies installation and enhances connection reliability

Nylon housing material offers durability and resistance to environmental factors

Tin-plated contacts provide excellent conductivity while preventing corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy