TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 20 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-491
- Distrelec Article No.:
- 304-58-329
- Mfr. Part No.:
- 2-1744439-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-491
- Distrelec Article No.:
- 304-58-329
- Mfr. Part No.:
- 2-1744439-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 20 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a sophisticated solution for wire-to-board connections, offering reliability and robust performance. Designed for vertical mounting, this fully shrouded connector ensures secure and lasting connections in your applications. With a configuration that supports 20 positions, it accommodates a wide range of electronic assembly needs. This products exceptional build quality is underscored by its durable materials and thoughtful engineering, suitable for various environmental conditions. The connector's design not only promotes ease of use but also enhances the overall efficiency of your setup, making it an ideal choice for industry professionals seeking robust and dependable solutions.
The connector features a rectangular shape for optimum fit within PCB layouts
Offering a natural primary product colour, it integrates seamlessly into diverse application environments
Designed to handle high operating voltages for reliable electrical performance
It includes locking tab mechanisms to maintain secure mating under various operational conditions
PCB mount retention mechanisms enhance stability, contributing to reduced wear over time
Polarisation aids in correct alignment, simplifying the installation process
Built to withstand high operating temperatures, ensuring reliability in demanding conditions
Compliance with essential industry standards guarantees a product you can trust
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
