TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 28 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-582
- Distrelec Article No.:
- 304-53-792
- Mfr. Part No.:
- 2-1969570-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-582
- Distrelec Article No.:
- 304-53-792
- Mfr. Part No.:
- 2-1969570-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Housing Material | Nylon | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Housing Material Nylon | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, expertly engineered to support a robust 28-position configuration. Offering a 2.5 mm centreline pitch, it provides reliable and effective power transmission for various applications. With fully shrouded housing and durable tin plating, this connector enhances durability and longevity in its applications. It is suitable for a range of environments, featuring a wide operating temperature range from -55 to 105 °C. Engineered for ease of installation, it accommodates through-hole soldering, ensuring a secure and stable connection to printed circuit boards. This connector stands out in the Economy Power 2.5 series, providing an ideal solution for complex electronic assemblies across diverse industries.
Designed for reliability in demanding applications
Vertical orientation allows for efficient use of space
Fully shrouded header type increases safety and connection integrity
Compatibility with through-hole soldering simplifies assembly
Versatile design suitable for both power and signal circuits
Natural housing colour merges seamlessly with PCB designs
Mating alignment features ensure accurate connections
Enhanced plating material provides excellent conductivity
Panel mount feature facilitates secure installation options
RoHS compliant materials promote environmental safety
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
