TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-085
- Distrelec Article No.:
- 304-63-837
- Mfr. Part No.:
- 1-1744439-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£237.87
(exc. VAT)
£285.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £237.87 | £0.595 |
*price indicative
- RS Stock No.:
- 480-085
- Distrelec Article No.:
- 304-63-837
- Mfr. Part No.:
- 1-1744439-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously engineered for seamless wire-to-board applications, making it an ideal choice for power and signal integration. Designed with a vertical orientation and featuring 14 positions, this connector ensures reliable connectivity in compact spaces. The fully shrouded design enhances safety and minimizes the risk of misalignment during mating. Crafted with durability in mind, its robust construction supports a wide operating temperature range, making it suitable for various industrial environments. With bright tin plating, this connector not only provides excellent conductivity but also withstands soldering processes up to 260°C, ensuring longevity and reliability. Its unique design also incorporates features that improve mating retention and alignment, promoting efficient assembly and disassembly in field applications.
Optimized for power and signal applications, ensuring versatile usage
Vertical orientation allows for space-efficient design in PCB layouts
Fully shrouded header type enhances safety and prevents misconnection
Bright tin plating offers superior conductivity and reliable long-term performance
Robust construction withstands harsh environmental conditions
Mating retention features ensure secure connections under vibration
Easy alignment features facilitate straightforward installation
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
