TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-126
- Distrelec Article No.:
- 304-53-713
- Mfr. Part No.:
- 1744439-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-126
- Distrelec Article No.:
- 304-53-713
- Mfr. Part No.:
- 1744439-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header revolutionises the way you connect wires to your board, providing a sophisticated solution for any designer's needs. With a vertical orientation and a configuration tailored for up to seven positions, this fully shrouded header ensures optimal safety and reliability in power and signal applications. Crafted from high-quality materials, it features a natural colour nylon housing, enhancing durability while maintaining a professional aesthetic. This header's innovative design accommodates various PCB layouts and operating voltage needs, making it a versatile addition to your electronic assembly. Whether you are looking to simplify your connections or enhance your circuit design, this connector is engineered to exceed your expectations, ensuring seamless performance from -55°C to 105°C, and fully compliant with stringent industry standards.
Designed for vertical PCB mounting to save space
Offers a secure wire-to-board connection with enhanced stability
Fully shrouded headers for added protection against accidental disconnections
Capability to handle high operating currents, promoting efficient power management
Compact dimensions allow for integration into tight spaces without compromising quality
Meets global compliance standards for safety and environmental concerns
Polarised design ensures proper alignment during installation
Capable of withstanding harsh operating conditions due to its robust construction
Efficient soldering method supports quick assembly without sacrificing performance
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
