TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1200 units)*

£209.31

(exc. VAT)

£251.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£209.31£0.174

*price indicative

RS Stock No.:
504-869
Distrelec Article No.:
304-50-552
Mfr. Part No.:
2132230-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

4.2A

Pitch

2.5mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

3.6mm

Standards/Approvals

China RoHS 2, EU ELV, EU RoHS, UL 94V-0, VDE

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is specifically designed for vertical wire-to-board applications, providing a reliable connection with its fully shrouded structure. Constructed for ease of soldering onto printed circuit boards, this header features a compact design that optimises space without compromising performance. It accommodates five positions arranged in a single row, making it versatile for various electronic devices. With a robust natural PBT GF housing, this product ensures durability in demanding environments, while its impressive operating voltage capability underlines its effectiveness in power and signal applications. Ideal for both commercial and industrial uses, the Economy Power 2.5 series epitomises an ideal balance of practicality and quality, guaranteeing outstanding functionality across diverse sectors.

Fully shrouded header type offers added protection against accidental contacts

Compact dimensions allow for efficient use of space on PCB

Designed for through-hole soldering, ensuring strong mechanical connections

Includes a unique mating alignment type for precise assembly and enhanced reliability

Compatible with a variety of connector contacts for flexible integration

Resilient material provides dependable performance across a wide temperature range

Series compatibility allows for seamless integration with existing component setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy