TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-488
- Distrelec Article No.:
- 304-51-395
- Mfr. Part No.:
- 1-2132230-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£210.05
(exc. VAT)
£252.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.05 | £0.42 |
*price indicative
- RS Stock No.:
- 501-488
- Distrelec Article No.:
- 304-51-395
- Mfr. Part No.:
- 1-2132230-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0, VDE | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0, VDE | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an essential component for any electronic assembly, designed to facilitate reliable wire-to-board connections. This connector features a fully shrouded design that enhances safety and ease of use, whilst accommodating up to 11 positions, making it ideal for compact spaces. The vertical mount orientation allows for optimal integration within a variety of applications, ensuring a secure fit. Crafted with a natural colour PBT housing, it can withstand challenging environments and provides exceptional durability. With an operating voltage of 250 VAC, this connector is built for power and signal applications, making it a versatile choice for both commercial and industrial needs. Experience ease of installation and a robust connection every time with this reliable header.
Designed for wire-to-board connectivity, enhancing installation versatility
Fully shrouded header type protects against accidental contact
Supports a vertical PCB mount orientation for optimal space management
Offers excellent durability and resistance to environmental stress
Ensures reliable connections under a variety of operational conditions
Facilitates smooth soldering with through-hole termination methods
Compatible with multiple assemblies for increased flexibility in use
Meets stringent compliance standards for safety and reliability
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
