TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-840
- Distrelec Article No.:
- 304-57-951
- Mfr. Part No.:
- 1-2132230-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-840
- Distrelec Article No.:
- 304-57-951
- Mfr. Part No.:
- 1-2132230-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for wire-to-board applications, providing a reliable connection solution with 13 positions and a 2.5 mm centreline. Featuring a fully shrouded design, this connector ensures optimal security during operation while the vertical orientation enhances space efficiency on printed circuit boards. Constructed with robust materials, it meets stringent electrical requirements, accommodating operational voltages of up to 250 VAC. This product is ideal for various applications in the power sector, making it a versatile choice for engineers and manufacturers alike. Its user-friendly features and high integration capability contribute to streamlined assembly processes, ultimately boosting productivity and efficiency in electronic device manufacturing.
Robust construction ensures durability under demanding conditions
Fully shrouded design enhances connection stability and protection
Offers 13 positions for flexible connectivity options
Easy installation process promotes quicker assembly times
Designed for wire-to-board configurations, optimising space usage
Rated for high operational voltages, suitable for power applications
Locking tab mechanism provides added security during mating
Polarised alignment simplifies connector insertion
Designed to be wave solder capable, increasing manufacturing efficiency
RoHS compliant, meeting environmental standards for electronics
Related links
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
