TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-125
- Distrelec Article No.:
- 304-51-616
- Mfr. Part No.:
- 1744426-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-125
- Distrelec Article No.:
- 304-51-616
- Mfr. Part No.:
- 1744426-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.5A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header, designed for wire-to-board connections, is an essential component for reliable power distribution in compact electronic applications. Featuring a right-angle orientation with a fully shrouded design, this connector facilitates seamless integration into PCB layouts, ensuring optimum space utilisation. With 7 positions and a 2.5 mm centreline, it is engineered for robust performance and durability, supporting demanding electrical requirements. The housing is crafted from high-quality nylon, providing excellent resistance to various environmental factors. Additionally, the innovative design promotes efficient heat dissipation, making it suitable for applications within a wide operating temperature range. This versatile connector caters to both power and signal circuits, ensuring it meets diverse operational needs across different industries.
Right-angle orientation allows for easy mounting and integration
Fully shrouded design provides enhanced protection against accidental shorts
Constructed from durable nylon to withstand environmental stresses
7-position configuration facilitates high-density interconnections
2.5 mm centreline ensures compact design while maintaining connectivity integrity
Supports a maximum operating voltage of 250 VAC for versatile applications
Mating retention feature ensures a secure connection during operation
Wave solder capable to 265°C enhances manufacturing efficiency
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
