TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-998
Distrelec Article No.:
304-53-712
Mfr. Part No.:
1744426-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power 2.5

Current

4.5A

Pitch

2.5mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

China RoHS 2 Compliant, EU ELV Compliant, EU RoHS Compliant, UL 94V-0, VDE Certificate

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is engineered for efficiency and reliability in wire-to-board applications. Offering a right-angle configuration, it allows seamless integration into various electronic designs, ensuring optimal space utilisation. With nine finely-tuned positions, it accommodates multiple connections, catering to diverse circuitry needs. Its fully shrouded design safeguards against misalignment and enhances protection against environmental factors. This component not only meets high electrical standards with a 250 VAC operating voltage but also boasts a robust construction using high-quality nylon housing. Designed with the latest technology, this header seamlessly combines performance and durability, making it an ideal choice for power and signal applications in demanding environments.

Designed to facilitate efficient space management in PCB layouts

Provides reliable electrical connections without compromising on safety

Enhances the longevity of your circuit by preventing misalignment

Constructed from high-quality materials to withstand varying environmental conditions

Supports high current ratings, making it suitable for power applications

Simplifies installation processes with its through-hole soldering method

Incorporates polarity features to ensure correct connections every time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy