TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-273
- Mfr. Part No.:
- 1744446-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-273
- Mfr. Part No.:
- 1744446-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust solution for wire-to-board connections, featuring a right-angle orientation that simplifies installation in limited space. Designed for versatility, this 9-position connector assembly ensures secure and efficient electrical connectivity, making it ideal for a variety of applications in power and signal circuits. Its fully shrouded design provides enhanced protection against dust and accidental misalignment. Built from high-quality materials, this connector is engineered to perform reliably in demanding environments, ensuring exceptional longevity and performance consistency. With a compact footprint and a recommended PCB thickness that allows for easy integration onto circuit boards, it stands out as an essential component in modern electronic designs. The header is compliant with industry standards, making it a trustworthy choice for manufacturers looking to maintain high-quality control in their production process.
Offers a compact right-angle design for space efficiency
Provides secure, reliable electrical connections
Fully shrouded header enhances protection from contaminants
Constructed from durable materials for longevity
Compatible with various PCB thicknesses for flexible integration
Designed for use in power and signal applications
Undergoes stringent quality checks to meet industry standards
Facilitates easy installation, reducing assembly time
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
