TE Connectivity Economy Power 2.5 Series PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 474-463
- Distrelec Article No.:
- 304-53-734
- Mfr. Part No.:
- 1969825-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£202.18
(exc. VAT)
£242.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.18 | £0.253 |
*price indicative
- RS Stock No.:
- 474-463
- Distrelec Article No.:
- 304-53-734
- Mfr. Part No.:
- 1969825-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Retainer is designed for use in the Economy Power 2.5 series, offering a reliable solution for securing connections within a compact footprint. With a 9-position capacity, it ensures that your components are firmly held in place, preventing disconnections and enhancing overall system reliability. The innovative locking mechanism provides latching and retention features, making it suitable for applications where connection integrity is paramount. Constructed to withstand harsh environmental conditions, this product operates efficiently within a wide temperature range, ensuring that it performs reliably even in extreme settings. Its robust design and high-quality materials make this retainer an ideal choice for diverse applications, delivering both performance and longevity.
Designed for seamless integration with Economy Power 2.5 connectors
Promotes reliable performance even in extreme temperatures
Utilises a unique locking mechanism for enhanced connection security
Compact design allows for efficient use of space in your applications
Manufactured from high-quality materials for long-lasting durability
Easy to install and compatible with a range of associated components
Related links
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series PCB PCB Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
