TE Connectivity Economy Power 2.5 Series Straight Board PCB Header, 36 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-904
- Distrelec Article No.:
- 304-54-009
- Mfr. Part No.:
- 3-1969541-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-904
- Distrelec Article No.:
- 304-54-009
- Mfr. Part No.:
- 3-1969541-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity TPA (Terminal Position Assurance) connector is meticulously engineered to enhance the reliability of your connections within the Economy Power 2.5 series. This connector features a sleek black design and incorporates a robust 36-position structure that ensures secure placements in a variety of applications. With its dual-row configuration, the connector excels in precision and maximises space efficiency, making it an ideal choice for environments requiring dependable performance amidst demanding conditions. Designed for versatility, this component operates seamlessly across a wide temperature range of -55 to 105 °C, facilitating its use in extreme environments. The connector is further enhanced by its superior material properties, ensuring longevity and consistent performance over time.
Crafted with a focus on position assurance ensuring stable connections
Dual row design optimises space while maintaining functionality
Operating temperature resilience supports various industrial applications
Low halogen content aligns with modern compliance standards for safety
Compatible with a range of retainer parts enhancing versatility
Related links
- TE Connectivity Economy Power 2.5 Series PCB PCB Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 Series Straight Board Connector Strip 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Straight PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
