TE Connectivity Economy Power 2.5 Series PCB PCB Header, 26 Contact(s), 2.5 mm Pitch, 2 Row
- RS Stock No.:
- 470-659
- Distrelec Article No.:
- 304-53-791
- Mfr. Part No.:
- 2-1969541-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-659
- Distrelec Article No.:
- 304-53-791
- Mfr. Part No.:
- 2-1969541-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium connector hardware accessory, designed for precise position assurance, elevates connectivity solutions with its robust black design and efficient 26-position configuration. Ideal for a range of applications, it operates seamlessly within an extensive temperature range, catering to both high-stress environments and everyday use. The centreline pitch of 2.5 mm allows for compact configurations without compromising performance. Tailored for compatibility and reliability, this product meets stringent industry standards, asserting its presence as a dependable choice for professionals in diverse sectors. With a packaging quantity of 3800 units, it promises value and ease of handling in bulk purchases, ensuring that you are well-equipped for any project.
The product ensures durable performance through its black housing design
It features two rows and 26 positions, optimising space without sacrificing connection integrity
A wide operating temperature range supports functionality in various environmental conditions
Low halogen content demonstrates a commitment to safer environmental practices
This connector accessory facilitates straightforward integration into existing setups
The dual-row configuration enhances connection possibilities within compact designs
Related links
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
