TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

£227.94

(exc. VAT)

£273.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£227.94£0.76

*price indicative

RS Stock No.:
504-469
Distrelec Article No.:
304-57-885
Mfr. Part No.:
1-1744418-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Current

4.2A

Pitch

2.5mm

Housing Material

Polyamide 66

Number of Contacts

16

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from Economy Power 2.5 series is designed to create robust wire-to-board connections for compact electronic applications. This connector features a vertical orientation and a fully shrouded design, ensuring secure and reliable contacts in critical environments. Constructed with high-quality materials, it supports efficient electrical performance while simplifying installation. The connector's 16 positions and a 2.5 mm centerline make it an ideal choice for modern PCB layouts, offering versatility and ease of integration in a variety of electronic circuits. Its compact dimensions and thoughtful engineering contribute to optimized space utilization on PCBs, paving the way for more streamlined device designs.

Designed for seamless wire-to-board connections

Constructed to meet high environmental standards

Offers excellent retention capabilities for secure connectivity

Features a natural color housing for aesthetic integration

Capable of handling a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy