TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-271
- Mfr. Part No.:
- 1744418-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£199.17
(exc. VAT)
£239.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £199.17 | £0.332 |
*price indicative
- RS Stock No.:
- 501-271
- Mfr. Part No.:
- 1744418-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a robust solution designed for vertical wire-to-board applications, ensuring a reliable connection with its five-position layout. This fully shrouded connector features a compact 2.5 mm centreline, making it an ideal choice for space-constrained environments. With its tin-plated contacts and through-hole solder terminations, the assembly guarantees durability and superior conductivity. Engineered to handle operating temperatures from -55°C to 105°C, it is well-suited for a variety of industrial and commercial applications. Additionally, the connector is compliant with multiple regulatory standards and designed for easy integration into existing PCB designs, enhancing both functionality and efficiency.
Vertical orientation enables streamlined PCB layouts
Fully shrouded design provides enhanced protection against mechanical stress
Seamless integration with wire-to-board systems improves connectivity reliability
Natural housing colour blends easily with various circuit boards
Excellent mating retention keeps connections secure during operation
Glow wire rating enhances safety by reducing fire hazards
Packaging in quantities of 600 facilitates bulk purchasing for large projects
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
