TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-643
- Distrelec Article No.:
- 304-58-280
- Mfr. Part No.:
- 1969729-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£190.79
(exc. VAT)
£228.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.79 | £0.238 |
*price indicative
- RS Stock No.:
- 467-643
- Distrelec Article No.:
- 304-58-280
- Mfr. Part No.:
- 1969729-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2, EU ELV, RoHS, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2, EU ELV, RoHS, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration into various wire-to-board applications, offering superior performance in connectivity. With a vertical orientation and a layout featuring five positions, this connector is fully shrouded to ensure reliable mating and enhanced protection against dust and debris. Crafted from durable thermoplastic, it combines both functionality and robustness, making it a dependable choice for power circuit applications. Its compatibility with various PCB thicknesses and efficient soldering design simplifies installation while ensuring a stable connection. Whether for industrial or consumer products, this connector provides an optimal solution for modern electronic assemblies, laying a strong foundation for efficient power distribution.
Rectangular connector shape ensures a compact footprint
Inline contact layout enhances space efficiency on the PCB
Natural colour complements various PCB designs
Locking tab facilitates secure mating and prevents disconnection
Polarisable design aids in error-free installation
Packaging quantity of 600 supports bulk production needs
No glow wire rating adds to safety in high-temperature environments
Recognized UL rating guarantees compliance with safety standards
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
