TE Connectivity Economy Power 2.5 Series Straight PCB Connector, 4 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 475-036
- Distrelec Article No.:
- 304-53-730
- Mfr. Part No.:
- 1969443-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 4000 units)*
£237.86
(exc. VAT)
£285.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £237.86 | £0.059 |
*price indicative
- RS Stock No.:
- 475-036
- Distrelec Article No.:
- 304-53-730
- Mfr. Part No.:
- 1969443-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity TPA (Terminal Position Assurance) is an essential component designed for reliable connectivity in demanding applications. This product seamlessly blends functionality and practicality, featuring a four-position configuration for enhanced integration into various systems. With its robust construction from black nylon GF, it offers durability while ensuring optimal performance in extreme temperatures, reaching up to 105 °C. The design focuses on ensuring that connectors are securely held in place, mitigating the risks associated with disconnections during operation. This product is a part of the Economy Power 2.5 series, tailored for users seeking reliable and efficient connectivity solutions in their projects.
Offers position assurance to maintain connector integrity
Constructed from high-quality nylon GF for durability
Designed specifically for efficient connectivity in power applications
Compatible with a range of TE parts for versatile use
Facilitates easy installation and maintenance
Meets industry standards for safety and reliability
Provides a compact solution to fit various design requirements
Related links
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight PCB Header Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Vertical Header 2 Row, Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
