TE Connectivity Economy Power 2.5 Series Straight PCB Header, 2 Row, Unshrouded

Subtotal (1 box of 400 units)*

£284.10

(exc. VAT)

£340.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£284.10£0.71

*price indicative

RS Stock No.:
475-037
Distrelec Article No.:
304-49-464
Mfr. Part No.:
1969582-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity EP2.5 connector is designed to meet the demands of modern electronic applications with its robust construction and innovative features. This connector stands out for its vertical layout and dual-row configuration, making it ideal for space-constrained environments while ensuring reliable connectivity. It is built to excel in a variety of settings, including automotive and industrial applications, providing essential durability and performance. Notably, it complies with EU RoHS and ELV directives, reflecting its commitment to environmental standards. The inclusion of low halogen materials ensures that it meets stringent regulations without compromising on quality. With an impressive solder process capability rated for wave soldering up to 265°C, this connector is perfect for high-temperature applications.

Constructed for vertical installations to optimise space management

Dual-row design enhances connection options for greater flexibility

Manufactured with low halogen content to comply with environmental regulations

Solder process capability supports high-temperature soldering techniques

Active status provides assurance of ongoing product availability

Economically efficient due to compatibility with a range of related parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy