TE Connectivity 2.5 Series Straight Board Connector Strip, 34 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-426
- Distrelec Article No.:
- 304-54-008
- Mfr. Part No.:
- 3-1969541-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-426
- Distrelec Article No.:
- 304-54-008
- Mfr. Part No.:
- 3-1969541-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Strip | |
| Series | 2.5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Strip | ||
Series 2.5 | ||
Pitch 2.5mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity TPA (Terminal Position Assurance) connector is designed for advanced reliability and functionality in demanding electronic applications. Featuring a robust black color and a dual-row configuration with 34 positions, this connector ensures optimal connectivity and secure connections, even in challenging environments. With its economy power design at a 2.5 mm centerline pitch, it is perfect for various industrial and automotive applications. The high-quality construction provides resilience against extreme temperatures, guaranteeing performance between -55°C to 105°C. Aimed at enhancing efficiency during installation, the connector utilizes straightforward assembly processes tailored for seamless integration with other electronic components.
Designed to enhance positional assurance and secure connections
Constructed with low halogen materials for environmental compliance
Sophisticated design optimizes space utilization in electronic setups
Facilitates easy installation for efficient production workflows
Compatible with a variety of TE part accessories to maximize versatility
Rated for operation across a broad temperature spectrum, assuring reliable performance
Related links
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
