TE Connectivity 3-1437 Series Straight Board PCB Header, 34 Contact(s), 0.062 in Pitch, Unshrouded
- RS Stock No.:
- 476-970
- Distrelec Article No.:
- 304-49-848
- Mfr. Part No.:
- 3-1437064-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-970
- Distrelec Article No.:
- 304-49-848
- Mfr. Part No.:
- 3-1437064-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1437 | |
| Product Type | PCB Header | |
| Pitch | 0.062in | |
| Number of Contacts | 34 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1437 | ||
Product Type PCB Header | ||
Pitch 0.062in | ||
Number of Contacts 34 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type IDC | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity innovative connector offers exceptional reliability and robust performance tailored for a myriad of applications. Designed to meet the demands of modern connectivity, it ensures secure electrical connections in challenging environments. With its advanced design, this connector facilitates seamless integration into existing systems, making it an ideal choice for engineers seeking both durability and versatility. The intricately engineered construction not only enhances efficiency but also ensures compliance with rigorous industry standards, making it a trusted choice among professionals. This connector supports wave soldering techniques up to 265°C, providing added flexibility for various manufacturing processes while maintaining outstanding performance under thermal stress.
Enhanced durability designed for harsh environments
Supports high-temperature soldering processes
Complies with rigorous industry standards for quality assurance
Facilitates seamless integration into existing systems
Designed for versatility across various applications
Built with advanced materials for long-lasting reliability
Minimal maintenance needed due to robust construction
Related links
- TE Connectivity 3-1437 Series Vertical Board PCB Header 0.062 in Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header Unshrouded
- TE Connectivity 8-1437 Series Vertical PCB Header 0.062 in Pitch Shrouded
- TE Connectivity 2-1437 Series PCB Header 0.062 in Pitch
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
