TE Connectivity 2812 Series Straight Board PCB Header, 34 Contact(s), Unshrouded
- RS Stock No.:
- 468-345
- Distrelec Article No.:
- 304-49-771
- Mfr. Part No.:
- 281276-2
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £185.00 | £2.313 |
*price indicative
- RS Stock No.:
- 468-345
- Distrelec Article No.:
- 304-49-771
- Mfr. Part No.:
- 281276-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2812 | |
| Product Type | PCB Header | |
| Number of Contacts | 34 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2812 | ||
Product Type PCB Header | ||
Number of Contacts 34 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity product is a state-of-the-art 34P AMP Latch Header, designed to deliver exceptional reliability and performance in a variety of applications. Boasting superior latching capabilities, it ensures secure connections essential for maintaining operational integrity in demanding environments. Constructed to withstand the rigors of industrial settings, the latching mechanism allows for easy engagement and disengagement while providing a robust connection. This component is an ideal choice for engineers seeking to enhance device performance and simplify assembly processes. The products compliance with international standards reflects TE Connectivitys commitment to quality, enabling users to trust in its safety and operational effectiveness.
Designed for enhanced connection security in challenging applications
Built with a durable construction to resist industrial wear and tear
Facilitates quicker assembly processes with user-friendly latching
Maintains high performance under a variety of environmental conditions
Complies with key international standards for safety and environmental regulations
Related links
- TE Connectivity 2812 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2812 Series Vertical Board PCB Header, Shrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- HARWIN M80 Series Straight Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2937 Series Straight Board PCB Header Unshrouded
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
