TE Connectivity 2812 Series Straight Board PCB Header, 10 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 481-419
- Distrelec Article No.:
- 304-49-770
- Mfr. Part No.:
- 281274-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£213.08
(exc. VAT)
£255.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.08 | £1.421 |
*price indicative
- RS Stock No.:
- 481-419
- Distrelec Article No.:
- 304-49-770
- Mfr. Part No.:
- 281274-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2812 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2812 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2X10P LATCH ST-LEI offers exceptional reliability and performance in various applications, specifically designed to meet the needs of todays demanding environments. This connector boasts a robust construction that ensures durability while maintaining a compact design. Its latch mechanism introduces an added layer of security, preventing accidental disconnections during use. Ideal for industrial applications, it is engineered to endure high temperatures, making it suitable for wave soldering processes. With a focus on compliance, the connector adheres to stringent directives, providing users peace of mind regarding environmental and safety standards.
Secure latch mechanism guarantees stable connections
Designed to withstand wave soldering processes at high temperatures
Compact form factor optimises space in tight configurations
Compliant with EU RoHS directives for safer usage
Suitable for various industrial applications demanding reliability
Constructed for longevity in challenging environments
Non halogenated materials contribute to environmental safety
Related links
- TE Connectivity 2812 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header Unshrouded
- TE Connectivity 2812 Series Vertical Board PCB Header, Shrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5917 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
