TE Connectivity AMPMODU Series Straight Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 80 units)*

£257.61

(exc. VAT)

£309.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.61£3.22

*price indicative

RS Stock No.:
468-330
Distrelec Article No.:
304-50-508
Mfr. Part No.:
2-87631-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

24

Housing Material

Nylon Fibreglass

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

COO (Country of Origin):
MX
The TE Connectivity Housing receptacle is designed for wire-to-board applications, featuring a robust construction that ensures reliability and performance in various demanding environments. With a 24-position configuration and a compact 2.54 mm centreline, it is ideal for signal connections within electronic assemblies. The product utilises high-quality materials to deliver dependable operation, catering specifically to the needs of modern engineering projects. Its sleek black design offers not only aesthetic appeal but also aligns with stringent industry standards, such as UL 94V-0 for flammability, ensuring safety and compliance. This housing is particularly suited for those seeking seamless integration and enhanced functionality in their connectivity solutions.

Designed for effective signal transmission in wire to board systems

Compact form factor enhances circuit density for efficient space utilisation

Compliant with essential safety regulations ensuring industry acceptance

Optimised for a wide operational temperature range offering flexibility in various environments

Robust black nylon construction provides excellent durability and environmental resistance

Crimp termination method ensures secure connections for reliable operation

Detent latching design enhances mating retention preventing accidental disengagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy