TE Connectivity AMPMODU Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 68 units)*

£450.93

(exc. VAT)

£541.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£450.93£6.631

*price indicative

RS Stock No.:
504-213
Distrelec Article No.:
304-53-831
Mfr. Part No.:
2-535512-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2.54mm

Number of Contacts

26

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.92mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Mating Pin Length

3mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB mount receptacle is a well-engineered solution designed for right-angle, board-to-board applications, accommodating a maximum of 26 positions. With an expertly crafted 2.54 mm centerline spacing, this connector ensures reliable connections in compact spaces. Its robust construction features gold-plated contacts within a closed entry housing, promoting high-current capability and excellent conductivity. Engineered for easy through-hole soldering, it seamlessly integrates into various PCB designs. This connector is not only a reliable choice for signal applications but also responds efficiently to high-pressure environments, ensuring long-term performance. Built to withstand operational temperature ranges between -65 °C and 105 °C, it meets rigorous industry standards, making it suitable for diverse applications.

Designed for optimal board-to-board connection

Facilitates easy installation with through-hole soldering

Constructed with high-quality phosphor bronze for durability

Offers excellent insulation resistance, promoting safety

Includes a robust housing material that withstands environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy