TE Connectivity AMPMODU Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-855
- Distrelec Article No.:
- 304-53-571
- Mfr. Part No.:
- 1-827880-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£271.28
(exc. VAT)
£325.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £271.28 | £13.564 |
*price indicative
- RS Stock No.:
- 472-855
- Distrelec Article No.:
- 304-53-571
- Mfr. Part No.:
- 1-827880-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CZ
The TE Connectivity PCB mount header is designed to provide reliable and efficient board-to-board connectivity. With its fully shrouded design, this connector ensures secure mating and helps to prevent accidental disconnections. Constructed from robust polyamide 6.6 GF housing, it withstands rigorous operating conditions and delivers exceptional durability. Its right-angle orientation and 26-position capacity make it ideal for various applications requiring compact and effective interconnections. Additionally, compliance with stringent international standards such as UL 94V-0 reflects its commitment to safety and reliability, making it a trusted choice for engineers and designers alike.
Designed for efficient board-to-board connectivity
Constructed for superior durability in demanding environments
Features a fully shrouded design for enhanced mating security
Supports a configuration with 26 positions for versatile applications
Offers right-angle orientation to optimise space on the PCB
Meets international safety standards, reflecting high quality
Low halogen content aligns with current environmental regulations
Wave solder capability ensures robust assembly and reliability
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
