TE Connectivity AMPMODU Series Right Angle Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 112 units)*

£385.74

(exc. VAT)

£462.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£385.74£3.444

*price indicative

RS Stock No.:
504-590
Distrelec Article No.:
304-48-109
Mfr. Part No.:
1-103906-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB mount header combines innovative design with unparalleled performance, ensuring robust connections in wire-to-board applications. Engineered with a right-angle orientation, it provides optimal space utilisation for compact circuit designs. The fully shrouded, 12-position connector enables secure mating while facilitating easy assembly, making it suitable for a variety of electronic installations. Its advanced materials offer impressive durability and reliability, ensuring long-lasting functionality even in demanding environments. With superior electrical characteristics, this product stands out for its low termination resistance and high insulation resistance, making it a dependable choice for signal applications. Whether for industrial or consumer electronics, this connector is designed to meet rigorous standards for quality and safety.

Right angle orientation assists in efficient space management in compact designs

Fully shrouded header prevents accidental disconnections during operation

Low termination resistance enhances electrical performance

Robust thermal stability complements performance over extended temperature ranges

Durable thermoplastic housing withstands harsh environmental conditions

Simple through hole soldering method facilitates quick and secure PCB assembly

Polarised mating design ensures correct alignment and prevents misconnection

Meets recognized industry standards for safety and compatibility

Low halogen content promotes environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy