TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 250 units)*

£2,444.64

(exc. VAT)

£2,933.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,444.64£9.779

*price indicative

RS Stock No.:
471-015
Distrelec Article No.:
304-53-374
Mfr. Part No.:
1-147323-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header, designed for right-angle wire-to-board applications, provides a reliable connection in various electronic designs. Featuring a fully shrouded header with 20 positions and a 2.54mm centerline, it ensures optimal performance for signal applications. Constructed with precision, its gold-plated contacts enhance conductivity and prevent oxidation, ensuring long-lasting durability. With a compact size suitable for surface mount, this connector simplifies PCB layout while maintaining robustness. Its compatibility with AMPMODU MTE series elevates the design possibilities for engineers, allowing for seamless integration into complex systems.

Right-angle orientation maximizes space efficiency on PCBs

Fully shrouded design reduces the risk of misalignment during mating

High-temperature rating accommodates diverse operating conditions

Matte contact plating minimizes glare and improves solder ability

Polarized lock mechanism ensures secure mating and retention

Recommended for reliable signal routing in compact circuit designs

Unique construction supports both durability and efficient heat dissipation

Utilizes low halogen materials for enhanced environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy