TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-976
- Distrelec Article No.:
- 304-53-629
- Mfr. Part No.:
- 104196-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£209.78
(exc. VAT)
£251.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £209.78 | £4.196 |
*price indicative
- RS Stock No.:
- 478-976
- Distrelec Article No.:
- 304-53-629
- Mfr. Part No.:
- 104196-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 4A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 4A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is expertly designed for optimal performance in board-to-board applications. This right-angle connector offers a streamlined solution for efficient space utilization on printed circuit boards, combining a compact profile with a robust connection. With 20 positions and a precise 1.27 mm centerline, it efficiently manages signal pathways while providing reliable electrical integrity. Its durable construction features gold plating, ensuring minimal contact resistance and enhanced durability for demanding environments. The receptacle is also capable of withstanding extreme operating conditions, making it suitable for various industrial applications. Ideal for integration within AMPMODU System 50, this component meets rigorous industry standards, ensuring compatibility and reliability for your electronic designs.
Designed for board-to-board connectivity with a right-angle orientation
Accommodates up to 20 positions for flexible connectivity options
Features gold plating to enhance conductivity and longevity
Constructed from durable thermoplastic for improved resilience
Capable of operating in temperatures ranging from -65 to 105 °C
Compatible with wave soldering processes for ease of assembly
Boasts a retention type design for secure mounting on PCBs
Low halogen content offers environmentally conscious manufacturing
Compliant with international safety standards, ensuring peace of mind
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
