TE Connectivity AMPMODU Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 13 units)*

£210.19

(exc. VAT)

£252.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£210.19£16.168

*price indicative

RS Stock No.:
473-377
Distrelec Article No.:
304-54-133
Mfr. Part No.:
5-103911-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3.6A

Pitch

1.27mm

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is designed to facilitate reliable, high-performance connections in various board-to-board applications. With a right-angle orientation and configured for a 60-position setup, it ensures an efficient use of space on your PCB while maintaining optimal connectivity. The unit is crafted from durable Liquid Crystal Polymer, which can withstand challenging operating environments ranging from -65°C to +105°C. Its gold-plated contacts and through-hole soldering method provide long-lasting durability and excellent conductivity. This receptacle is compatible with the AMPMODU System 50, making it a perfect addition to engineering projects that demand precision and reliability in electronic connections, ensuring seamless communication between components.

Right-angle PCB mount orientation optimises space efficiency in your designs

Constructed from high-performance Liquid Crystal Polymer for enhanced thermal resistance

Gold contact plating promises superior electrical performance over time

Designed for 60 positions, offering flexibility in board-to-board connections

Through-hole solder termination ensures strong and reliable mounting

Meets UL and CSA standards for safety and compliance in electrical applications

Low halogen content aligns with environmental regulations, promoting eco-friendly use

Operating temperature range supports a robust performance in diverse environments

PCB mount retention features contribute to stable mounting solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy