TE Connectivity AMPMODU Series Right Angle Board PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 tube of 35 units)*

£294.78

(exc. VAT)

£353.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£294.78£8.422

*price indicative

RS Stock No.:
477-339
Distrelec Article No.:
304-54-042
Mfr. Part No.:
3-535512-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2.54mm

Number of Contacts

60

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Right Angle

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.92mm

Contact Gender

Female

Mating Pin Length

3mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
TW
The TE Connectivity PCB Mount Receptacle is an innovative solution designed for board-to-board connections, providing exceptional reliability and performance in compact applications. Engineered with a right-angle orientation, this 60-position receptacle ensures efficient use of space while maintaining robust electrical properties. Its gold-plated contacts offer superior conductivity and corrosion resistance, making it ideal for high-performance electronic devices. Built to withstand harsh operating conditions, the receptacle features a standard connector profile and is suitable for various applications, including signal interfacing in industrial automation and consumer electronics. The Modu Connector System enhances installation flexibility, while its through-hole soldering method guarantees secure attachment to printed circuit boards.

Designed for high-density applications, optimising space without compromising performance

Gold plating on contacts enhances conductivity and ensures longevity

Standard connector profile facilitates ease of integration into existing designs

High-temperature housing material withstands demanding operational environments

Designed for a variety of industry standards, ensuring broad compatibility

Seamless assembly maximises operational efficiency during installation

Stackable configuration provides flexible and modular options for assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy