TE Connectivity AMPMODU Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 33 units)*

£393.17

(exc. VAT)

£471.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£393.17£11.914

*price indicative

RS Stock No.:
504-214
Distrelec Article No.:
304-53-832
Mfr. Part No.:
2-535512-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

2A

Housing Material

Fibreglass Polyester

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

2.92mm

Mating Pin Length

3mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is engineered for seamless board-to-board connections with a right-angle orientation, optimising space within electronic designs. This 40-position connector utilises a 2.54 mm centreline, ensuring compatibility with a variety of PCB layouts. Constructed with gold-plated contact areas, this product not only enhances durability but also guarantees reliable signal integrity. With its unique design that facilitates fast solder assembly, it simplifies your assembly process while meeting high temperature requirements for various applications. Designed for demanding environments, this receptacle performs admirably under high pressure and temperature conditions, making it an essential component in modern electronic systems.

Designed for efficient board stacking and minimised space usage

Constructed with robust materials to withstand high operating temperatures

Equipped with a closed entry housing type for added contact protection

Offers a standard connector profile for versatile application use

Features a PCB mount orientation that allows for easier component placement

Compatible with a variety of modulator systems for enhanced integration

Provides a high level of insulation resistance for increased reliability

Facilitates efficient thermal management through sophisticated design

Meets international safety and compliance standards for end user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy