TE Connectivity AMPMODU Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 50 units)*

£185.00

(exc. VAT)

£222.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£185.00£3.70

*price indicative

RS Stock No.:
472-425
Distrelec Article No.:
304-50-754
Mfr. Part No.:
4-103148-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Robust and reliable PCB mount header designed to enhance your electronic connections with outstanding efficiency. This product features a right-angle orientation, making it ideal for compact designs where space is limited. Crafted from durable thermoplastic housing, this connector ensures long-lasting performance under standard operating conditions. The advanced construction includes a breakaway header type, providing flexible integration into various PCB layouts. Designed for signal circuit applications, it meets industry standards, making it suitable for a wide array of uses within electronic devices.

Utilises a board-to-board connection system, enhancing signal integrity

Crafted from high-quality materials to withstand environmental challenges

Supports fully loaded applications for optimum current performance

Features a square contact shape for reliable mating

Nickel underplating ensures improved corrosion resistance

Easy installation process with through-hole solder termination

Compatible with a range of PCB thicknesses to suit diverse applications

Suitable for wave solder processes, allowing for efficient manufacturing

Meets CSA and UL approvals, ensuring safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy