TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-418
- Distrelec Article No.:
- 304-48-501
- Mfr. Part No.:
- 104069-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-418
- Distrelec Article No.:
- 304-48-501
- Mfr. Part No.:
- 104069-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity exceptional PCB mounting header is designed for right-angle board-to-board applications, offering an impressive 20 positions with a 1.27 mm centerline. The fully shrouded connector ensures reliable connections, making it ideal for demanding electronic environments. Featuring gold contact plating, this component not only provides superior conductivity but also enhances durability, ensuring long-term performance. Whether in consumer electronics or industrial machinery, this connector meets the highest standards, accommodating a wide range of operating scenarios. Engineered with precision and a robust design, it promotes efficient assembly while maintaining excellent electrical characteristics, including a significant voltage rating. Incorporating this PCB mount header into your system guarantees seamless integration into various applications, elevating the functionality of your devices.
Designed for optimal performance in board-to-board configurations
Built with a fully shrouded header for enhanced protection against misalignment
Utilizes nickel contact underplating for improved durability
Innovative design supports a broad operating temperature range
Utilizes LCP housing material, ensuring strength and thermal resistance
Offers straightforward through-hole solder termination for easy assembly
Features a polarization mechanism to facilitate correct mating
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
