TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 20 units)*

£359.09

(exc. VAT)

£430.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£359.09£17.955

*price indicative

RS Stock No.:
480-420
Distrelec Article No.:
304-53-618
Mfr. Part No.:
104069-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU System 50

Pitch

1.27mm

Current

3.6A

Number of Contacts

30

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

RoHS

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for versatility in board-to-board applications, boasting a right-angle configuration and a compact design featuring 30 positions at a 1.27 mm centreline. This fully shrouded connector ensures robust and reliable connections, ideal for demanding environments. Constructed for efficiency, it integrates seamlessly into various electronic assemblies, making it a go-to choice for engineers and designers seeking dependability without compromising on performance. The gold-plated contacts enhance conductivity, while the durable housing material provides longevity under high-temperature conditions, assuring users of its reliability in critical applications.

Right angle orientation simplifies limited space installations

Fully shrouded design enhances contact protection and reliability

High insulation resistance supports diverse electrical demands

Wave solder capable promoting easy assembly and integration

Low halogen materials contribute to environmental sustainability

Packaged in quantities of 20 for optimal supply management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy