TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-137
Distrelec Article No.:
304-53-738
Mfr. Part No.:
1977276-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for seamless board-to-board connections, making it an essential component for electronics assemblies. This right-angle header features a fully shrouded configuration that enhances mechanical stability and prevents misalignment during mating. With a 30-position layout and 1.27 mm centreline, it offers a compact solution while ensuring reliable signal integrity and robust electrical performance. The gold-plated contacts provide excellent conductivity and resistance to corrosion, making it ideal for various applications, including consumer electronics and industrial equipment. Moreover, the surface-mount design facilitates efficient PCB assembly and minimises space usage, catering perfectly to modern design needs.

Utilises a fully shrouded header type for enhanced protection against misalignment

Constructed from liquid crystal polymer for high durability and resistance to heat

Offers a staggered contact layout to reduce crosstalk between adjacent channels

Compatible with the AMPMODU 50/50 Grid series for versatile integration

Features a polarisation alignment to ensure secure mating without orientation errors

Provides robust mechanical retention with a hold-down post mechanism

Allows for a wide operating temperature range, ensuring reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy