TE Connectivity AMPMODU Series Vertical Board PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 52 units)*

£189.75

(exc. VAT)

£227.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£189.75£3.649

*price indicative

RS Stock No.:
473-649
Distrelec Article No.:
304-54-134
Mfr. Part No.:
5-103916-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Current

3.6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Termination Type

Solder

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header, designed for vertical board-to-board applications, redefines connection reliability with a focus on precision and functionality. Engineered to accommodate 30 positions, it stands out for its unshrouded design which facilitates easy integration into various configurations. With a 1.27 mm centreline, this connector ensures a secure fit, regardless of application demands. The gold-plated contacts enhance conductivity and minimise the potential for corrosion, promising longevity in performance. Coupled with robust thermal characteristics, it is capable of enduring high operational temperatures, making it an ideal choice for demanding environments. This header is not just a component; it’s a solution tailored for seamless connectivity across multiple industries, ensuring your systems maintain peak performance.

High-quality construction ensures long-lasting use in various applications

Vertical orientation aids in space-saving designs and efficient layouts

Gold contacts offer superior conductivity and enhance signal integrity

Compatible with a variety of PCB thicknesses to accommodate different designs

Easy to access due to unshrouded header design allows for flexibility in usage

Suitable for high-temperature applications, guaranteeing reliability

Multiple agency approvals promote trust and compliance for customer peace of mind

Ideal for signal transmission, ensuring precision throughout operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy