TE Connectivity AMPMODU Series Vertical Board PCB Header, 30-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 471-899
- Distrelec Article No.:
- 304-48-530
- Mfr. Part No.:
- 104652-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 44 units)*
£448.21
(exc. VAT)
£537.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £448.21 | £10.187 |
*price indicative
- RS Stock No.:
- 471-899
- Distrelec Article No.:
- 304-48-530
- Mfr. Part No.:
- 104652-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount receptacle is expertly designed for seamless board-to-board connections, featuring a vertical orientation and supporting 30 positions. Its robust construction ensures reliability in various applications, offering exceptional performance with a 1.27 mm centreline. This connector assembly is well-suited for signal applications, ideal for industries demanding precision and durability. The product integrates advanced features such as gold-plated contacts for enhanced conductivity and a copper alloy body that optimises strength and longevity. With its low halogen content, this connector is also environmentally friendly, making it an excellent choice for modern electronics where sustainability is key.
Offers a secure board to board connector system
Features a robust body construction for enhanced durability
Employs advanced materials like LCP for improved thermal stability
Constructed to withstand a wide operating temperature range
Utilises gold plating for enhanced contact reliability
Designed to support straightforward surface mount assembly
Incorporates a polarising tab for precise mating alignment
Provides a high insulation resistance rating for optimal safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2291 Series Vertical Board PCB Header 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
