TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 520-635
- Distrelec Article No.:
- 304-54-140
- Mfr. Part No.:
- 5-104652-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 62 units)*
£248.04
(exc. VAT)
£297.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £248.04 | £4.001 |
*price indicative
- RS Stock No.:
- 520-635
- Distrelec Article No.:
- 304-54-140
- Mfr. Part No.:
- 5-104652-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle represents a pinnacle of engineering in connector technology, designed specifically for board-to-board applications. This vertical receptacle accommodates 20 positions, expertly utilising a 1.27 mm centreline to ensure a compact footprint without compromising performance. With features such as gold plating on the contact mating area and a robust housing made from liquid crystal polymer, this connector not only meets high electrical demands but also offers enhanced durability in diverse operational environments. The intelligent design integrates a hold-down post for optimal PCB retention, ensuring stability during assembly. Enhanced by a polarising tab for effortless mating alignment, this receptacle is the ideal solution for modern electronic connectivity, bridging components with utmost reliability.
Optimally designed for vertical PCB mounting to save space
Supports high-frequency signals with precision engineering
Crafted from durable materials for long-lasting performance
Enhances circuit reliability with superior insulation resistance
Features low pin mating clearance for improved compatibility
Offers a versatile solution for various circuit applications
Streamlines assembly with its user-friendly termination method
Allows for a wide operating temperature range to suit varied environments
Complies with industry standards, ensuring high safety and reliability
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
