TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-241
- Distrelec Article No.:
- 304-64-388
- Mfr. Part No.:
- 104891-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£304.59
(exc. VAT)
£365.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £304.59 | £3.384 |
*price indicative
- RS Stock No.:
- 474-241
- Distrelec Article No.:
- 304-64-388
- Mfr. Part No.:
- 104891-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU 50/50 Grid | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU 50/50 Grid | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminating cover is engineered provide a reliable solution for managing connector positions. Designed in a sleek black finish, it offers not only aesthetic appeal but also durability with its polyester material. With a configuration that supports 20 positions, it ensures connections are safely covered to maintain optimal performance. This product is particularly suitable for applications requiring a robust and heat-resistant component, operating effectively within a temperature range from -65 to 105 °C. The intricate design addresses the needs for precision and functionality, making it an indispensable accessory for any modular connection setup.
Crafted from high quality polyester for enhanced longevity
Offers efficient heat dissipation ensuring reliable operation
Lightweight structure facilitates easy handling and installation
Robust flammability rating contributes to safety standards
Designed for a snug fit safeguarding the integrity of connectors
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
