TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header, 20 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 471-903
- Distrelec Article No.:
- 304-55-097
- Mfr. Part No.:
- 104893-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
£575.91
(exc. VAT)
£691.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £575.91 | £11.998 |
*price indicative
- RS Stock No.:
- 471-903
- Distrelec Article No.:
- 304-55-097
- Mfr. Part No.:
- 104893-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 50/50 Grid | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 50/50 Grid | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 50/50 grid cable receptacle offers a robust solution designed for dependable performance in various applications. Engineered with precision, it ensures seamless connectivity, making it an essential component for any professional setup. The unique design enhances durability while maintaining optimal signal integrity, making this receptacle suitable for both industrial and commercial environments. Ideal for those looking to enhance their electronic assemblies, this product embodies quality and reliability, backed by extensive compliance documentation to meet stringent regulatory standards.
Compact design ensures ease of integration into existing systems
Constructed from materials that are compliant with industry standards
Facilitates straightforward installation and maintenance
Allows for flexible connectivity configurations to suit diverse applications
Backed by comprehensive support and documentation for user convenience
Eliminates concerns regarding halogen content promoting a safer environment
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
