TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-902
- Distrelec Article No.:
- 304-53-647
- Mfr. Part No.:
- 104693-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 36 units)*
£395.12
(exc. VAT)
£474.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £395.12 | £10.976 |
*price indicative
- RS Stock No.:
- 471-902
- Distrelec Article No.:
- 304-53-647
- Mfr. Part No.:
- 104693-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 50/50 Grid | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 50/50 Grid | ||
Pitch 1.27mm | ||
Current 500mA | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header seamlessly integrates into your electronic projects, providing robust connectivity solutions. Featuring a vertical configuration and a fully shrouded design, it accommodates up to 40 positions while ensuring reliability and ease of use. The 1.27 mm centreline spacing enhances compatibility with various PCB designs, catering to both hobbyists and professionals alike. Crafted with high-quality materials, the connector boasts gold plating for optimal conductivity, ensuring that your applications can perform under demanding conditions. With a rated operating voltage of 30 VAC, it is suitable for a multitude of applications, promising durability and longevity. The surface mount design further simplifies installation, making it an essential component for modern electronics.
Vertical orientation optimises space on circuit boards
Fully shrouded feature enhances protection against dust and foreign matter
Designed for board to board connections enhancing versatility
Constructed with copper alloy for improved retention and durability
Mating alignment is keyed for precise connections
Standard profile ensures compatibility with existing design layouts
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
